3891 | |
---|---|
DigiKey Part Number | 1528-2694-ND |
Manufacturer | |
Manufacturer Product Number | 3891 |
Description | CBL RIBN 4COND BLACK 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 4 Conductors Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 3.28' (1000.00mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Silicone | |
Voltage | 600 V | |
Operating Temperature | -60°C ~ 200°C | |
Ratings | - | |
Features | Zippable | |
Conductor Material | - | |
Insulation Resistance | 220Ohms | |
First Conductor Mark | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.51000 | ¥16.51 |