302-28-04-GR-0100F | |
---|---|
DigiKey Part Number | CN237GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-04-GR-0100F |
Description | CABLE RIBBON 4COND 0.05" GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.46000 | ¥174.46 |
5 | ¥138.92400 | ¥694.62 |
10 | ¥126.15100 | ¥1,261.51 |
25 | ¥110.58760 | ¥2,764.69 |
50 | ¥100.58380 | ¥5,029.19 |
100 | ¥91.13700 | ¥9,113.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/327/670/302-28-04-GR-0250F_tmb.jpg)