302-28-04-GR-0250F | |
---|---|
DigiKey Part Number | CN238GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-04-GR-0250F |
Description | CBL RIBN 4COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.69000 | ¥398.69 |
5 | ¥317.10800 | ¥1,585.54 |
10 | ¥287.66700 | ¥2,876.67 |
25 | ¥252.88040 | ¥6,322.01 |
50 | ¥228.79660 | ¥11,439.83 |
100 | ¥207.38820 | ¥20,738.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/280/296/302-28-04-GR-0100F_tmb.jpg)