Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 1000' (304.80m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.63514 | ¥24,635.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/865/MFG_969M101-XX-X_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/778/969M101-28-4_tmb.jpg)