3650 | |
---|---|
DigiKey Part Number | 1528-2433-ND |
Manufacturer | |
Manufacturer Product Number | 3650 |
Description | INA219 FEATHERWING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | INA219 Current, Power Monitor Sensor Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Sensor | |
Function | Current, Power Monitor | |
Utilized IC / Part | INA219 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |