2488 | |
---|---|
DigiKey Part Number | 1528-1214-ND |
Manufacturer | |
Manufacturer Product Number | 2488 |
Description | METRO ATMEGA328 W/HDR EVAL BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATmega328 METRO AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 2488 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |