1895 | |
---|---|
DigiKey Part Number | 1528-1035-ND |
Manufacturer | |
Manufacturer Product Number | 1895 |
Description | I2C FRAM 256KBIT MB85RC256 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MB85RC256V FRAM Memory Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Memory | |
Function | FRAM | |
Utilized IC / Part | MB85RC256V | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |