4718 | |
---|---|
DigiKey Part Number | 1528-4718-ND |
Manufacturer | |
Manufacturer Product Number | 4718 |
Description | SPI FRAM 2MBIT MB85RS2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MB85RS2MTA FRAM Memory Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Memory | |
Function | FRAM | |
Utilized IC / Part | MB85RS2MTA | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.32000 | ¥106.32 |