CY15FRAMKIT-002 | |
---|---|
DigiKey Part Number | 448-CY15FRAMKIT-002-ND |
Manufacturer | |
Manufacturer Product Number | CY15FRAMKIT-002 |
Description | SERIAL F_RAM DEV KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CY15B104Q FRAM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | FRAM | |
Embedded | - | |
Utilized IC / Part | CY15B104Q | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.71000 | ¥85.71 |