171 | |
---|---|
DigiKey Part Number | 1528-1121-ND |
Manufacturer | |
Manufacturer Product Number | 171 |
Description | MOTION PARTY KIT ADD-ON PACK ARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Control Arduino R3 Shield Arduino IDE, NodeMCU Lua Motion Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Motion Kit | |
Main Purpose | Motor Control | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE, NodeMCU Lua |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |