ASFLMB-10.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11007-2-ND - Tape & Reel (TR) 535-11007-1-ND - Cut Tape (CT) 535-11007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-10.000MHZ-LY-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-10.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.53052 | ¥23,530.52 |
3,000 | ¥21.78754 | ¥65,362.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥25.80300 | ¥258.03 |
50 | ¥24.51440 | ¥1,225.72 |
100 | ¥21.93410 | ¥2,193.41 |
500 | ¥20.64356 | ¥10,321.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥26.71900 | ¥267.19 |
50 | ¥25.38460 | ¥1,269.23 |
100 | ¥22.71270 | ¥2,271.27 |
500 | ¥21.37630 | ¥10,688.15 |