ASFL1-24.576MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8253-2-ND - Tape & Reel (TR) 300-8253-1-ND - Cut Tape (CT) 300-8253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-24.576MHZ-EC-T |
Description | XTAL OSC XO 24.5760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-24.576MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥13.54200 | ¥135.42 |
50 | ¥12.21800 | ¥610.90 |
100 | ¥11.69000 | ¥1,169.00 |
500 | ¥10.55256 | ¥5,276.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.09936 | ¥10,099.36 |
2,000 | ¥9.66669 | ¥19,333.38 |
3,000 | ¥9.42278 | ¥28,268.34 |
5,000 | ¥9.12468 | ¥45,623.40 |
7,000 | ¥8.93383 | ¥62,536.81 |