ARJP11A-MASA-B-A-EMU2 | |
---|---|
DigiKey Part Number | ARJP11A-MASA-B-A-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJP11A-MASA-B-A-EMU2 |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | ARJP11A-MASA-B-A-EMU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.22700 | ¥652.27 |
25 | ¥61.44200 | ¥1,536.05 |
60 | ¥59.86733 | ¥3,592.04 |
120 | ¥58.29233 | ¥6,995.08 |
240 | ¥51.99029 | ¥12,477.67 |
480 | ¥48.83927 | ¥23,442.85 |
960 | ¥43.16767 | ¥41,440.96 |