TL2243 | |
---|---|
DigiKey Part Number | EG4606-ND |
Manufacturer | |
Manufacturer Product Number | TL2243 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL2243 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Dual | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.80mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.30mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.95100 | ¥49.51 |
600 | ¥3.65678 | ¥2,194.07 |
1,200 | ¥3.44778 | ¥4,137.34 |