ARJ-202 | |
---|---|
DigiKey Part Number | 535-13150-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-202 |
Description | CONN JACK 2PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.31000 | ¥84.31 |
10 | ¥75.86700 | ¥758.67 |
25 | ¥71.46800 | ¥1,786.70 |
40 | ¥69.63550 | ¥2,785.42 |
80 | ¥67.80275 | ¥5,424.22 |
230 | ¥60.47270 | ¥13,908.72 |
900 | ¥53.14280 | ¥47,828.52 |