APAE1575R1240ABDD1-T | |
---|---|
DigiKey Part Number | 535-11939-ND |
Manufacturer | |
Manufacturer Product Number | APAE1575R1240ABDD1-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.591GHz ~ 1.595GHz 0.6dBic Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1575R1240ABDD1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.591GHz ~ 1.595GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0.6dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.02900 | ¥130.29 |
25 | ¥12.29160 | ¥307.29 |
80 | ¥10.47363 | ¥837.89 |
230 | ¥9.83426 | ¥2,261.88 |
500 | ¥8.60486 | ¥4,302.43 |
1,000 | ¥7.12980 | ¥7,129.80 |
2,500 | ¥6.63809 | ¥16,595.22 |
5,000 | ¥6.39222 | ¥31,961.10 |