RF Antennas

Results: 8
Manufacturer
Abracon LLCMolexPulse ElectronicsQuectelTE Connectivity Linx
Series
-146168APAEGNSSCP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency (Center/Band)
1.575GHz1.575GHz, 1.602GHz1.575GHz, 1.6GHz1.5825GHz
Frequency Range
1.559GHz ~ 1.606GHz1.567GHz ~ 1.609GHz1.572GHz ~ 1.578GHz1.573GHz ~ 1.576GHz1.575GHz ~ 1.615GHz1.575GHz, 1.598GHz ~ 1.606GHz1.597GHz ~ 1.603GHz
Number of Bands
123
VSWR
1.4, 2.31.522.8, 3.2, 2.9-
Return Loss
-20dB-10dB-6.5dB, -5.6dB, -6.2dB-
Gain
-6.3dBi-2dBi-2dBic5.1dBi, 2.8dBi, 4dBi5.5dBi-
Power - Max
2 W8 W
Termination
-PinSolder
Mounting Type
AdhesiveSurface Mount
Height (Max)
0.157" (4.00mm)0.185" (4.70mm)0.218" (5.53mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPSBeiDou, Galileo, GNSS, GPSGLONASS, GPSGNSS, GPSGPS
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
YCGA001AA
YCGA001AA
PATCH, GNSS L1, PIN MNT, 10X10
Quectel
1,961
In Stock
1 : ¥8.46000
Tray
-
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.5825GHz
1.559GHz ~ 1.606GHz
Ceramic Patch
1
-
-
-
-
-
-
-
Adhesive
0.157" (4.00mm)
GNSS, GPS
APAES1575R1040J34-T
APAES1575R1040J34-T
RF ANT 1.575GHZ CER PATCH PIN
Abracon LLC
744
In Stock
1 : ¥12.07000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz
1.575GHz ~ 1.615GHz
Ceramic Patch
1
1.5
-10dB
-2dBic
-
-
Pin
-
Adhesive
0.185" (4.70mm)
GPS
YG0005AA
YG0005AA
GNSS RF ANTENNA
Quectel
2,311
In Stock
1 : ¥12.15000
Tray
-
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.6GHz
1.597GHz ~ 1.603GHz
Ceramic Patch
2
-
-20dB
-
-
-
Solder
-
Adhesive
0.157" (4.00mm)
GPS
ANT-GNSSCP-TH18L1
ANT-GNSSCP-TH18L1
RF ANT GNSS PATCH L1 18X18 PIN
TE Connectivity Linx
5,981
In Stock
1 : ¥12.40000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.602GHz
1.567GHz ~ 1.609GHz
Ceramic Patch
3
2.8, 3.2, 2.9
-6.5dB, -5.6dB, -6.2dB
5.1dBi, 2.8dBi, 4dBi
8 W
-
Pin
-
Adhesive
0.157" (4.00mm)
Beidou, Galileo, GLONASS, GNSS, GPS
W3216
W3216
RF ANT 1.575/1.602GHZ CER PATCH
Pulse Electronics
147
In Stock
1 : ¥28.16000
Tray
-
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.602GHz
1.575GHz, 1.598GHz ~ 1.606GHz
Ceramic Patch
2
1.4, 2.3
-
-2dBi
-
-
Pin
-
Adhesive
0.218" (5.53mm)
GLONASS, GPS
YCGA002AA
YCGA002AA
PATCH, GNSS L1, PIN MNT, 1212
Quectel
4,294
In Stock
1 : ¥12.15000
Tray
-
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.5825GHz
1.559GHz ~ 1.606GHz
Ceramic Patch
1
-
-
-
-
-
-
-
Surface Mount
0.157" (4.00mm)
GNSS, GPS
YCGS004AA
YCGS004AA
CERAMIC ANTENNA,GNSS,SMD,9*9*4
Quectel
992
In Stock
1 : ¥26.11000
Cut Tape (CT)
500 : ¥16.35394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz
1.573GHz ~ 1.576GHz
Ceramic Patch
1
2
-
-6.3dBi
-
-
Solder
-
Surface Mount
0.157" (4.00mm)
BeiDou, Galileo, GNSS, GPS
146168-0001
1461680001
RF ANT 1.575GHZ CER PATCH SLD
Molex
0
In Stock
Check Lead Time
1 : ¥22.41000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz
1.572GHz ~ 1.578GHz
Ceramic Patch
1
-
-
5.5dBi
2 W
-
Solder
-
Surface Mount
0.157" (4.00mm)
GNSS, GPS
Showing
of 8

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.