ADCR-S03R0SA105MB | |
---|---|
DigiKey Part Number | 535-ADCR-S03R0SA105MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA105MB |
Description | CAPACITOR 1F 3V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥6.08300 | ¥60.83 |
50 | ¥4.59920 | ¥229.96 |
100 | ¥4.13610 | ¥413.61 |
500 | ¥3.34730 | ¥1,673.65 |
1,000 | ¥3.10101 | ¥3,101.01 |
2,500 | ¥2.83918 | ¥7,097.95 |
5,000 | ¥2.68025 | ¥13,401.25 |