ADCR-E02R7SA105MB | |
---|---|
DigiKey Part Number | 535-ADCR-E02R7SA105MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-E02R7SA105MB |
Description | CAPACITOR 1F 2.7V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 240mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.32200 | ¥63.22 |
50 | ¥5.53020 | ¥276.51 |
180 | ¥4.50583 | ¥811.05 |
540 | ¥3.68650 | ¥1,990.71 |
1,080 | ¥3.17454 | ¥3,428.50 |
2,520 | ¥2.96973 | ¥7,483.72 |
5,040 | ¥2.81614 | ¥14,193.35 |