ADCR-E02R7SA106MB | |
---|---|
DigiKey Part Number | 535-ADCR-E02R7SA106MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-E02R7SA106MB |
Description | CAPACITOR 10F 2.7V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
80 | ¥10.61013 | ¥848.81 |
1,040 | ¥7.46437 | ¥7,762.94 |
5,040 | ¥6.93121 | ¥34,933.30 |
10,000 | ¥6.79791 | ¥67,979.10 |