ACR1504I3 | |
---|---|
DigiKey Part Number | 535-ACR1504I3TR-ND - Tape & Reel (TR) 535-ACR1504I3CT-ND - Cut Tape (CT) 535-ACR1504I3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR1504I3 |
Description | RF ANT 433/868/915MHZ CHIP SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 433MHz, 868MHz, 915MHz ISM, LPWAN Chip RF Antenna -4.4dBi, 1.75dBi, 2.11dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz, 868MHz, 915MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -4.4dBi, 1.75dBi, 2.11dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM, LPWAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥16.69600 | ¥166.96 |
25 | ¥14.34320 | ¥358.58 |
100 | ¥11.69170 | ¥1,169.17 |
250 | ¥10.40140 | ¥2,600.35 |
500 | ¥9.61386 | ¥4,806.93 |
1,000 | ¥8.95892 | ¥8,958.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.14040 | ¥24,421.20 |
6,000 | ¥7.73522 | ¥46,411.32 |
9,000 | ¥7.53098 | ¥67,778.82 |