SFH 320-3-Z | |
---|---|
DigiKey Part Number | 475-SFH320-3-ZTR-ND - Tape & Reel (TR) 475-SFH320-3-ZCT-ND - Cut Tape (CT) 475-SFH320-3-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 320-3-Z |
Description | SENSOR PHOTO 980NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 320-3-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.06400 | ¥40.64 |
100 | ¥2.68640 | ¥268.64 |
1,000 | ¥2.07387 | ¥2,073.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54616 | ¥3,092.32 |