ABM8G-14.31818MHZ-18-D2Y-T | |
---|---|
DigiKey Part Number | 535-10265-2-ND - Tape & Reel (TR) 535-10265-1-ND - Cut Tape (CT) 535-10265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.31818MHZ-18-D2Y-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.31818MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.65800 | ¥66.58 |
50 | ¥6.22140 | ¥311.07 |
100 | ¥5.49730 | ¥549.73 |
500 | ¥5.20814 | ¥2,604.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.34003 | ¥4,340.03 |
3,000 | ¥4.19540 | ¥12,586.20 |
5,000 | ¥4.05073 | ¥20,253.65 |
10,000 | ¥3.90606 | ¥39,060.60 |