ABLS-4.000MHZ-B4-T | |
---|---|
DigiKey Part Number | 535-10202-2-ND - Tape & Reel (TR) 535-10202-1-ND - Cut Tape (CT) 535-10202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-B4-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.79800 | ¥17.98 |
50 | ¥1.62220 | ¥81.11 |
100 | ¥1.55160 | ¥155.16 |
500 | ¥1.39840 | ¥699.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.33741 | ¥1,337.41 |
2,000 | ¥1.27933 | ¥2,558.66 |
3,000 | ¥1.24656 | ¥3,739.68 |
5,000 | ¥1.20654 | ¥6,032.70 |
7,000 | ¥1.18091 | ¥8,266.37 |
10,000 | ¥1.15439 | ¥11,543.90 |
25,000 | ¥1.08908 | ¥27,227.00 |
50,000 | ¥1.04228 | ¥52,114.00 |