TPA4861D

DigiKey Part Number
296-7014-5-ND
Manufacturer
Manufacturer Product Number
TPA4861D
Description
IC AMP CLASS AB MONO 1.1W 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA4861D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.1W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥19.95000¥199.50
75¥18.82240¥1,411.68
150¥16.03700¥2,405.55
300¥15.05813¥4,517.44
525¥13.17589¥6,917.34
1,050¥10.91709¥11,462.94
2,550¥10.16422¥25,918.76
5,025¥9.78777¥49,183.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

32,654In Stock
Ships from Rochester Electronics, LLC