ABLS-10.000MHZ-K4T

DigiKey Part Number
535-9940-2-ND - Tape & Reel (TR)
535-9940-1-ND - Cut Tape (CT)
535-9940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-10.000MHZ-K4T
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-10.000MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.09500¥30.95
50¥2.79120¥139.56
100¥2.66970¥266.97
500¥2.40736¥1,203.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.30285¥2,302.85
2,000¥2.20315¥4,406.30
3,000¥2.14698¥6,440.94
5,000¥2.07832¥10,391.60
7,000¥2.03438¥14,240.66
10,000¥1.98885¥19,888.50
25,000¥1.87678¥46,919.50
Manufacturers Standard Package