AB-RTCMC-32.768KHZ-EOZ9-S3-DBT | |
---|---|
DigiKey Part Number | 535-12056-2-ND - Tape & Reel (TR) 535-12056-1-ND - Cut Tape (CT) 535-12056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-EOZ9-S3-DBT |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AB-RTCMC-32.768KHZ-EOZ9-S3-DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Trickle-Charger | |
Memory Size | 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.4V ~ 5.5V | |
Voltage - Supply, Battery | 1.4V ~ 5.5V | |
Current - Timekeeping (Max) | 1.5µA ~ 2.2µA @ 1.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥54.82400 | ¥548.24 |
25 | ¥52.27560 | ¥1,306.89 |
100 | ¥45.39220 | ¥4,539.22 |
250 | ¥43.35180 | ¥10,837.95 |
500 | ¥39.52674 | ¥19,763.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.42653 | ¥34,426.53 |
2,000 | ¥33.15143 | ¥66,302.86 |