XB3-C-G1-UT-001 | |
---|---|
DigiKey Part Number | 602-XB3-C-G1-UT-001-ND |
Manufacturer | |
Manufacturer Product Number | XB3-C-G1-UT-001 |
Description | RF TXRX MOD BT CHIP + U.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Navigation, WiFi Bluetooth, GNSS, LTE Transceiver Module Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | PLS63-W | |
Memory Size | 8MB Flash, 64kB RAM | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | 320mA | |
Current - Transmitting | 890mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.66000 | ¥1,071.66 |