AB-RTCMC-32.768KHZ-B5GA-S3-T | |
---|---|
DigiKey Part Number | 535-12053-2-ND - Tape & Reel (TR) 535-12053-1-ND - Cut Tape (CT) 535-12053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-B5GA-S3-T |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AB-RTCMC-32.768KHZ-B5GA-S3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.45µA ~ 0.55µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.18000 | ¥72.18 |
10 | ¥49.67300 | ¥496.73 |
25 | ¥43.85280 | ¥1,096.32 |
100 | ¥37.33820 | ¥3,733.82 |
250 | ¥34.18032 | ¥8,545.08 |
500 | ¥32.25668 | ¥16,128.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.65981 | ¥30,659.81 |
2,000 | ¥29.54173 | ¥59,083.46 |