S-8581AA-A8T1U7 | |
---|---|
DigiKey Part Number | 1662-S-8581AA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-8581AA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-8581AA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8581AA-A8T1U7 |
Description | IC REG BUCK ADJ 600MA HSNT8-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-8-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.42700 | ¥144.27 |
25 | ¥13.60880 | ¥340.22 |
100 | ¥11.59480 | ¥1,159.48 |
250 | ¥10.88732 | ¥2,721.83 |
500 | ¥9.52646 | ¥4,763.23 |
1,000 | ¥7.89329 | ¥7,893.29 |
2,500 | ¥7.34896 | ¥18,372.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.07677 | ¥35,383.85 |
10,000 | ¥6.80459 | ¥68,045.90 |