S-19915BA-A8T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19915BA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19915BA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19915BA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19915BA-A8T1U7 |
Description | IC REG BUCK ADJ 1A HSNT8-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-8-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70600 | ¥367.06 |
25 | ¥34.70120 | ¥867.53 |
100 | ¥30.07500 | ¥3,007.50 |
250 | ¥28.53236 | ¥7,133.09 |
500 | ¥25.60212 | ¥12,801.06 |
1,000 | ¥21.59211 | ¥21,592.11 |
2,500 | ¥20.51249 | ¥51,281.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.08780 | ¥95,439.00 |