UOLED-160-G2 | |
---|---|
DigiKey Part Number | 1613-1112-ND |
Manufacturer | |
Manufacturer Product Number | UOLED-160-G2 |
Description | MOD OLED 1.7" 160X128 GOLDELOX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix TTL 1.7" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 33.60mm W x 27.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥594.66000 | ¥594.66 |
10 | ¥497.32100 | ¥4,973.21 |
50 | ¥469.69400 | ¥23,484.70 |
100 | ¥445.99510 | ¥44,599.51 |