TPR3533-S3TR

DigiKey Part Number
5503-TPR3533-S3TR-ND - Tape & Reel (TR)
5503-TPR3533-S3TRCT-ND - Cut Tape (CT)
5503-TPR3533-S3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR3533-S3TR
Description
IC VREF SHUNT 3.3V SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR3533-S3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
66µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.1V ~ 5.5V
Current - Supply
-
Current - Cathode
210 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥13.99800¥139.98
25¥13.20480¥330.12
100¥11.25070¥1,125.07
250¥10.56372¥2,640.93
500¥9.24342¥4,621.71
1,000¥7.65884¥7,658.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.13063¥21,391.89
6,000¥6.86653¥41,199.18
Manufacturers Standard Package