TPR3533-S3TR | |
---|---|
DigiKey Part Number | 5503-TPR3533-S3TR-ND - Tape & Reel (TR) 5503-TPR3533-S3TRCT-ND - Cut Tape (CT) 5503-TPR3533-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3533-S3TR |
Description | IC VREF SHUNT 3.3V SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3533-S3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 66µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.1V ~ 5.5V | |
Current - Supply | - | |
Current - Cathode | 210 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.99800 | ¥139.98 |
25 | ¥13.20480 | ¥330.12 |
100 | ¥11.25070 | ¥1,125.07 |
250 | ¥10.56372 | ¥2,640.93 |
500 | ¥9.24342 | ¥4,621.71 |
1,000 | ¥7.65884 | ¥7,658.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.13063 | ¥21,391.89 |
6,000 | ¥6.86653 | ¥41,199.18 |