Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.400" Dia (10.16mm) | |
Thickness | 0.130" (3.30mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥2.19310 | ¥184.22 |
252 | ¥2.08313 | ¥524.95 |
504 | ¥1.97367 | ¥994.73 |
1,512 | ¥1.86397 | ¥2,818.32 |
3,024 | ¥1.80915 | ¥5,470.87 |
6,048 | ¥1.48022 | ¥8,952.37 |