Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.440" Dia (11.18mm) | |
Thickness | 0.200" (5.08mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥721.37000 | ¥2,885.48 |