MFP-3/4-48"-CLEAR-50 PCS | |
---|---|
DigiKey Part Number | 3M161798-ND |
Manufacturer | |
Manufacturer Product Number | MFP-3/4-48"-CLEAR-50 PCS |
Description | HEATSHRINK 3/4-48" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.70000 | ¥385.70 |
5 | ¥361.62400 | ¥1,808.12 |
10 | ¥337.51500 | ¥3,375.15 |
25 | ¥320.63520 | ¥8,015.88 |
50 | ¥313.40420 | ¥15,670.21 |
100 | ¥306.17130 | ¥30,617.13 |