Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.35000 | ¥458.35 |
10 | ¥420.61300 | ¥4,206.13 |
25 | ¥404.43480 | ¥10,110.87 |
50 | ¥390.95260 | ¥19,547.63 |
100 | ¥369.38210 | ¥36,938.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/720/M7PPK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/353/M7PPK-15%20G_tmb.jpg)