Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.06000 | ¥201.06 |
10 | ¥176.09200 | ¥1,760.92 |
25 | ¥168.48480 | ¥4,212.12 |
50 | ¥163.05000 | ¥8,152.50 |
100 | ¥157.61430 | ¥15,761.43 |
250 | ¥148.91832 | ¥37,229.58 |
500 | ¥144.57038 | ¥72,285.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/353/M7PPK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/720/M7PPK-15%20M_tmb.jpg)