Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.60000 | ¥674.60 |
10 | ¥619.05200 | ¥6,190.52 |
25 | ¥595.24360 | ¥14,881.09 |
50 | ¥575.40060 | ¥28,770.03 |
100 | ¥543.65410 | ¥54,365.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/720/M7PPK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/353/M7PPK-15%20G_tmb.jpg)