M7NXK-2506R | |
---|---|
DigiKey Part Number | M7NXK-2506R-ND |
Manufacturer | |
Manufacturer Product Number | M7NXK-2506R |
Description | D-SUB CABLE - MML25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.98000 | ¥139.98 |
10 | ¥107.68000 | ¥1,076.80 |
25 | ¥97.39120 | ¥2,434.78 |
50 | ¥90.43600 | ¥4,521.80 |
100 | ¥84.13080 | ¥8,413.08 |
250 | ¥76.69436 | ¥19,173.59 |
500 | ¥71.68556 | ¥35,842.78 |
1,000 | ¥67.15513 | ¥67,155.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/661/M7NXK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/831/116/M7NXK-25%20M_tmb.jpg)