Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.39000 | ¥605.39 |
10 | ¥555.50800 | ¥5,555.08 |
25 | ¥534.13960 | ¥13,353.49 |
50 | ¥516.33600 | ¥25,816.80 |
100 | ¥487.84880 | ¥48,784.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/831/116/M7NXK-25%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/661/M7NXK-25%20G_tmb.jpg)