M7NXK-2510R | |
---|---|
DigiKey Part Number | M7NXK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7NXK-2510R |
Description | D-SUB CABLE - MML25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.64000 | ¥145.64 |
10 | ¥112.08800 | ¥1,120.88 |
25 | ¥101.39120 | ¥2,534.78 |
50 | ¥94.15980 | ¥4,707.99 |
100 | ¥87.60350 | ¥8,760.35 |
250 | ¥79.87288 | ¥19,968.22 |
500 | ¥74.66588 | ¥37,332.94 |
1,000 | ¥69.95673 | ¥69,956.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/661/M7NXK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/831/116/M7NXK-25%20M_tmb.jpg)