Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.43000 | ¥137.43 |
10 | ¥105.74200 | ¥1,057.42 |
25 | ¥95.63440 | ¥2,390.86 |
50 | ¥88.80060 | ¥4,440.03 |
100 | ¥82.60460 | ¥8,260.46 |
250 | ¥75.29868 | ¥18,824.67 |
500 | ¥70.37674 | ¥35,188.37 |
1,000 | ¥65.92522 | ¥65,925.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/594/M3xxK-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/118/M3xxK-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/118/M3xxK-14 M_tmb.jpg)