Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.38000 | ¥124.38 |
10 | ¥95.65200 | ¥956.52 |
25 | ¥86.48200 | ¥2,162.05 |
50 | ¥80.28540 | ¥4,014.27 |
100 | ¥74.66240 | ¥7,466.24 |
250 | ¥68.03204 | ¥17,008.01 |
500 | ¥63.56524 | ¥31,782.62 |
1,000 | ¥59.52486 | ¥59,524.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/118/M3xxK-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/594/M3xxK-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/594/M3xxK-14 G_tmb.jpg)