Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥89.86500 | ¥898.65 |
25 | ¥81.23440 | ¥2,030.86 |
50 | ¥75.40040 | ¥3,770.02 |
100 | ¥70.10930 | ¥7,010.93 |
250 | ¥63.86800 | ¥15,967.00 |
500 | ¥59.66278 | ¥29,831.39 |
1,000 | ¥55.85877 | ¥55,858.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/118/M3xxK-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/594/M3xxK-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/594/M3xxK-14 G_tmb.jpg)