Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.12000 | ¥114.12 |
10 | ¥87.68900 | ¥876.89 |
25 | ¥79.26400 | ¥1,981.60 |
50 | ¥73.56800 | ¥3,678.40 |
100 | ¥68.40160 | ¥6,840.16 |
250 | ¥62.30616 | ¥15,576.54 |
500 | ¥58.19914 | ¥29,099.57 |
1,000 | ¥54.48412 | ¥54,484.12 |