Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.76000 | ¥165.76 |
10 | ¥127.63000 | ¥1,276.30 |
25 | ¥115.49240 | ¥2,887.31 |
50 | ¥107.29060 | ¥5,364.53 |
100 | ¥99.85590 | ¥9,985.59 |
250 | ¥91.09108 | ¥22,772.77 |
500 | ¥85.18806 | ¥42,594.03 |
1,000 | ¥80.42981 | ¥80,429.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/233/M3URK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/233/M3URK_tmb%2864x64%29.jpg)