Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.22000 | ¥135.22 |
10 | ¥104.03500 | ¥1,040.35 |
25 | ¥94.08440 | ¥2,352.11 |
50 | ¥87.36060 | ¥4,368.03 |
100 | ¥81.26060 | ¥8,126.06 |
250 | ¥74.06920 | ¥18,517.30 |
500 | ¥69.22408 | ¥34,612.04 |
1,000 | ¥64.84219 | ¥64,842.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/233/M3URK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/233/M3URK_tmb%2864x64%29.jpg)