Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.57000 | ¥150.57 |
10 | ¥115.89800 | ¥1,158.98 |
25 | ¥104.84560 | ¥2,621.14 |
50 | ¥97.37820 | ¥4,868.91 |
100 | ¥90.60500 | ¥9,060.50 |
250 | ¥82.62084 | ¥20,655.21 |
500 | ¥77.24276 | ¥38,621.38 |
1,000 | ¥72.37977 | ¥72,379.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/233/M3URK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/233/M3URK_tmb%2864x64%29.jpg)